LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MXLPLAD18KP64CAE3 product image
Images for reference only

MICROCHIP MXLPLAD18KP64CAE3

Manufacturer
MPN
MXLPLAD18KP64CAE3
LCSC Part #
C2648819
Packaging
PLAD
Customer #
Key Attributes
103VC Clamp 175A Ipp TVS DIODE PLAD
DatasheetMICROCHIP MXLPLAD18KP64CAE3
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 65.5686$ 65.57
200+$ 25.3742$ 5074.84
500+$ 24.4824$ 12241.20
1,000+$ 24.0426$ 24042.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingPLAD
Clamping Voltage103V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)175A
Peak Pulse Power Dissipation (Ppp)18kW
Number of Channels1
Voltage - Breakdown71.1V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)64V

Introduction

AI Translation

These high power 18 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 7 volts to 200 volts in either unidirectional or bidirectional construction.

Features

AI Translation
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screening options.
  • Suppresses transients up to 18,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Applications

AI Translation
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD18KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD18KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2,3: MPLAD18KP7.0A to 200CA Class 4: MPLAD18KP5.0 to 64CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD18KP7.0A to 200CA Level 5: MPLAD18KP7.0A to 130CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD18KP7.0A to 36CA

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MPLAD18KP64CAE3MICROCHIPPLAD0$ 44.9005
MXPLAD18KP64CAMICROCHIPPLAD0$ 78.5975
MPLAD18KP64CAMICROCHIPPLAD0$ 42.3468
MAPLAD18KP64AE3MICROCHIPPLAD0$ 48.5882
MAPLAD18KP64CAMICROCHIPPLAD0$ 56.4065
MXPLAD18KP64CAE3MICROCHIPPLAD0$ 78.5975
MPLAD30KP64CAE3MICROCHIPPLAD0$ 104.1779
MPLAD36KP64CAE3MICROCHIPPLAD0$ 53.5134
MPLAD30KP64CA/TRMICROCHIPPLAD0$ 51.3303
MXPLAD30KP64CAE3MICROCHIPPLAD0$ 115.9497
MPLAD30KP64CAMICROCHIPPLAD0$ 51.1187
MPLAD30KP64CAE3/TRMICROCHIPPLAD0$ 45.0709
MPLAD36KP64CAMICROCHIPPLAD0$ 53.5134
MXPLAD36KP64CAE3MICROCHIPPLAD0$ 104.1013
MPLAD36KP64CAE3/TRMICROCHIPPLAD0$ 109.4652
MAPLAD30KP64AE3MICROCHIPPLAD0$ 53.6677
MAPLAD30KP64CAE3MICROCHIPPLAD0$ 64.8419
MAPLAD30KP64CAMICROCHIPPLAD0$ 64.8419
MXLPLAD30KP64CAMICROCHIPPLAD0$ 86.3972
MXPLAD30KP64CAMICROCHIPPLAD0$ 115.9497