MICROCHIP MXLRT100KP70AE3
| Manufacturer | |
| MPN | MXLRT100KP70AE3 |
| LCSC Part # | C2648797 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 138VC Clamp TVS DIODE DO-204AR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 64.0411 | $ 64.04 |
| 200+ | $ 24.7833 | $ 4956.66 |
| 500+ | $ 23.913 | $ 11956.50 |
| 1,000+ | $ 23.4825 | $ 23482.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 138V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 77.8V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 70V |
Help & FeedbackShow similar products (0) >
C2648797 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MXRT100KP70AE3 | MICROCHIP | DO-204AR | 0 | $ 77.3415 | ||
| MXRT100KP70A | MICROCHIP | DO-204AR | 0 | $ 77.3415 | ||
| MART100KP70CAE3 | MICROCHIP | DO-204AR | 0 | $ 48.4725 | ||
| MART100KP70A | MICROCHIP | DO-204AR | 0 | $ 45.7877 | ||
| MXLRT100KP70A | MICROCHIP | DO-204AR | 0 | $ 64.0411 | ||
| MXRT100KP64AE3 | MICROCHIP | DO-204AR | 0 | $ 77.3415 | ||
| MXRT100KP64A | MICROCHIP | DO-204AR | 0 | $ 77.3415 | ||
| MART100KP64A | MICROCHIP | DO-204AR | 0 | $ 45.7877 | ||
| MART100KP64AE3 | MICROCHIP | DO-204AR | 0 | $ 45.7877 | ||
| MXLRT100KP64AE3 | MICROCHIP | DO-204AR | 0 | $ 64.0411 |

