LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics SEK472M025ST product image
Images for reference only

Cornell Dubilier Electronics SEK472M025ST

Manufacturer
MPN
SEK472M025ST
LCSC Part #
C2648689
Packaging
Through Hole,D18xL36mm
Customer #
Key Attributes
±20% 25V 4700uF 70mΩ Through Hole,D18xL36mm Aluminum Electrolytic Capacitors RoHS
DatasheetCornell Dubilier Electronics SEK472M025ST
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7822$ 1.78
300+$ 0.6898$ 206.94
600+$ 0.6651$ 399.06
900+$ 0.6543$ 588.87
Standard Packaging300/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,D18xL36mm
Tolerance±20%
Voltage Rating25V
Capacitance4700uF
Lifetime2000hrs@105℃
Pin Spacing7.5mm
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)70mΩ
Height - Seated (Max)36mm
Diameter18mm