Ohmite B12J2K5
| Manufacturer | |
| MPN | B12J2K5 |
| LCSC Part # | C2647995 |
| Packaging | Through Hole,D7.9xL44.4mm |
| Customer # | |
| Key Attributes | RES 2.5kΩ ±5% 12W Through Hole,D7.9xL44.4mm |
| Datasheet | Ohmite B12J2K5 |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 12W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 12W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 2.5kΩ | |
| Power(Watts) | 12W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D7.9xL44.4mm | |
| Resistance | 2.5kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 12W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±260ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C2647995 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

