LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite R3J7R5E

Manufacturer
MPN
R3J7R5E
LCSC Part #
C2647780
Packaging
Through Hole
Customer #
Key Attributes
RES 7.5Ω ±5% 3W Through Hole
DatasheetOhmite R3J7R5E
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance7.5Ω
Power(Watts)3W
TypeWirewound Resistor
Temperature Coefficient±260ppm/℃
Tolerance±5%
Operating Temperature-