LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite 92J110E

Manufacturer
MPN
92J110E
LCSC Part #
C2647611
Packaging
Through Hole,D5.6xL10.3mm
Customer #
Key Attributes
RES 110Ω ±5% 2.25W Through Hole,D5.6xL10.3mm
DatasheetOhmite 92J110E
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D5.6xL10.3mm
Resistance110Ω
Power(Watts)2.25W
TypeWirewound Resistor
Temperature Coefficient±30ppm/℃
Tolerance±5%
Operating Temperature-