Ohmite OX39GKE
| Manufacturer | |
| MPN | OX39GKE |
| LCSC Part # | C2646808 |
| Packaging | Through Hole,D5.5xL16.5mm |
| Customer # | |
| Key Attributes | RES 3.9Ω ±10% 1W Through Hole,D5.5xL16.5mm |
| Datasheet | Ohmite OX39GKE |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+220℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+220℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W | |
| Type | Ceramic resistor | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+220℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole,D5.5xL16.5mm | |
| Resistance | 3.9Ω | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Type | Ceramic resistor | |
| Temperature Coefficient | -1600ppm/℃~-1000ppm/℃ | |
| Tolerance | ±10% | |
| Operating Temperature | -40℃~+220℃ |
Help & FeedbackShow similar products (0) >
C2646808 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

