Ohmite TWM5J8K2E
| Manufacturer | |
| MPN | TWM5J8K2E |
| LCSC Part # | C2646512 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±5% 5W Through Hole |
| Datasheet | Ohmite TWM5J8K2E |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4139 | $ 0.41 |
| 200+ | $ 0.1602 | $ 32.04 |
| 500+ | $ 0.1546 | $ 77.30 |
| 1,000+ | $ 0.1518 | $ 151.80 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W | |
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Packaging | Through Hole | |
| Resistance | 8.2kΩ | |
| Power(Watts) | 5W |
| Type | Description | |
|---|---|---|
| Type | Metal Oxide Film Resistor | |
| Temperature Coefficient | ±350ppm/℃ | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+275℃ |
Help & FeedbackShow similar products (0) >
C2646512 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| TWM7J8K2E | Ohmite | Similar | Through Hole | 0 | $ 0.5353 | ||
| TWM10J8K2E | Ohmite | Similar | Through Hole | 0 | $ 0.7621 | ||
| ROX5SSJ8K2 | TE Connectivity | Similar | Through Hole | 0 | $ 0.2483 | ||
| ROX7J8K2 | TE Connectivity | Similar | Through Hole | 0 | $ 0.5338 | ||
| ROX8J8K2 | TE Connectivity | Similar | Through Hole | 0 | $ 0.6063 |

