EVERLIGHT 11-21/GVC-AP1Q1B/2T(ELJ)
| Manufacturer | |
| MPN | 11-21/GVC-AP1Q1B/2T(ELJ) |
| LCSC Part # | C264320 |
| Packaging | SMD,3x1.5mm |
| Customer # | |
| Key Attributes | 568nm 45mcd~90mcd 60° 25mA Emerald Green 1.75V~2.35V 563.5nm~571.5nm SMD,3x1.5mm LED Indication - Discrete |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 45mcd~90mcd | |
| Viewing Angle | 60° | |
| Forward Current | 25mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 563.5nm~571.5nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 45mcd~90mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 25mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 563.5nm~571.5nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.065 | $ 0.65 |
| 100+ | $ 0.0539 | $ 5.39 |
| 300+ | $ 0.0483 | $ 14.49 |
| 2,000+ | $ 0.0441 | $ 88.20 |
| 4,000+ | $ 0.0408 | $ 163.20 |
| 10,000+ | $ 0.0391 | $ 391.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 45mcd~90mcd | |
| Viewing Angle | 60° | |
| Forward Current | 25mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 563.5nm~571.5nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD,3x1.5mm | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 568nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 45mcd~90mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 60° | |
| Forward Current | 25mA | |
| Illumination Color | Emerald Green | |
| Voltage - Forward(Vf) | 1.75V~2.35V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 563.5nm~571.5nm | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
C264320 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



