LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite OD181JE

Manufacturer
MPN
OD181JE
LCSC Part #
C2641953
Packaging
Through Hole,D2.5xL7mm
Customer #
Key Attributes
RES 180Ω ±5% 0.25W Through Hole,D2.5xL7mm
DatasheetOhmite OD181JE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole,D2.5xL7mm
Resistance180Ω
Power(Watts)250mW
TypeCarbon Composition Resistor
Temperature Coefficient-
Tolerance±5%
Operating Temperature-