LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite SM102032006FE

Manufacturer
MPN
SM102032006FE
LCSC Part #
C2641611
Packaging
Through Hole
Customer #
Key Attributes
RES 200MΩ ±1% 1W Through Hole
DatasheetOhmite SM102032006FE
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance200MΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%
Operating Temperature-55℃~+110℃