LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TS358CD C3G product image
Images for reference only

Taiwan Semiconductor TS358CD C3G

Manufacturer
MPN
TS358CD C3G
LCSC Part #
C2641143
Packaging
DIP-8
Customer #
Key Attributes
40mA 2 9mV 45nA 70dB 1.5mA DIP-8 Instrumentation, Op Amps, Buffer Amps RoHS
DatasheetTaiwan Semiconductor TS358CD C3G
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1375$ 0.14
200+$ 0.0532$ 10.64
500+$ 0.0514$ 25.70
1,000+$ 0.0505$ 50.50
Standard Packaging2000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTaiwan Semiconductor
PackagingDIP-8
Output Current40mA
Number of Channels2
Vos - Input Offset Voltage9mV
Slew Rate-
Input Offset Current(Ios)5nA
Operating Temperature0℃~+70℃
Ib - Input Bias Current45nA
Common Mode Rejection Ratio(CMRR)70dB
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product-
FeaturesBuilt-in compensation
Input Voltage Noise Density-
Dual Supply-16V~16V
Rail to Rail-
Single Supply3V~32V

Introduction

AI Translation

Utilizing the circuit designs perfected for recently introduced Quad Operational Amplifiers, these dual operational amplifiers have several distinct advantages over standard operational amplifier types in single supply applications. They can operate at supply voltages as low as 3.0 Volts or as high as 32 Volts with quiescent currents about one fifth of those associated with the LM741 (on a pet amplifier basis). The common mode input range includes the negative supply, thereby eliminating the necessity for external biasing components in many applications. The TS358 is equivalent to one half of TS324, and output voltage range also includes the negative supply voltage.

Features

AI Translation
  • Short circuit protected outputs
  • True differential input stage
  • Single supply operation: 3V to 32V
  • Low input bias currents
  • Internally compensated
  • Common mode range extends to negative supply
  • Single and split supply operation
  • Similar performance to the popular MC1558