LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NUVOTON MINI52TDE product image
Images for reference only

NUVOTON MINI52TDE

Manufacturer
NUVOTONAsian Brands
MPN
MINI52TDE
LCSC Part #
C2641142
Packaging
QFN-33(4x4)
Customer #
Key Attributes
ARM Cortex-M0 32 Bit 24MHz QFN-33(4x4) Microcontrollers RoHS
DatasheetNUVOTON MINI52TDE
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5956$ 0.60
200+$ 0.2315$ 46.30
490+$ 0.2238$ 109.66
980+$ 0.2192$ 214.82
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNUVOTON
PackagingQFN-33(4x4)
ADC (Bit)10bit
Number of I/O29
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Program Memory TypeFLASH
EEPROM-
Program Storage Size8KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The NuMicro Mini51™ series 32-bit microcontroller is embedded with ARM Cortex™-M0 core for industrial control and applications which require high performance, high integration, and low cost. The Cortex™-M0 is the newest ARM embedded processor with 32-bit performance at a cost equivalent to the traditional 8-bit microcontroller. The NuMicro Mini51™ series can run up to 24 MHz and operate at 2.5V~5.5V, -40℃ ~ 105℃, and thus can afford to support a variety of industrial control and applications which need high CPU performance. The NuMicro Mini51™ series offers 4K/8K/16K-bytes embedded program flash, size configurable data flash (shared with program flash), 2K-byte flash for the ISP, and 2Kbyte SRAM. Many system level peripheral functions, such as I/O Port, Timer, UART, SPI, I²C, PWM, ADC, Watchdog

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MINI54TDENUVOTONQFN-33(4x4)0$ 0.6574
MINI55TDENUVOTONQFN-33(4x4)0$ 2.404