NUVOTON MINI55LDE
| Manufacturer | NUVOTONAsian Brands |
| MPN | MINI55LDE |
| LCSC Part # | C2641061 |
| Packaging | LQFP-48(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 32 Bit 48MHz LQFP-48(7x7) Microcontrollers |
| Datasheet | NUVOTON MINI55LDE |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.1V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 17.5KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 17.5KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | External |
Introduction
The NuMicro® Mini55 series 32-bit microcontroller is embedded with ARM® Cortex® -M0 core for industrial control and applications which require high performance, high integration, and low cost. The Cortex® -M0 is the newest ARM® embedded processor with 32-bit performance at a cost equivalent to the traditional 8-bit microcontroller. The Mini55 series can run up to 48 MHz and operate at 2.1 ~ 5.5 V, -40℃ ~ 1
Applications
-
Industrial control
-
Applications requiring high performance, high integration, and low cost
-
Multiple industrial control and high CPU performance applications
-
Reduced component count, board space, and system cost
-
In-system program memory update without removing the chip from the end product
-
Code execution switching without chip reset
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.2867 | $ 2.29 |
| 250+ | $ 0.8857 | $ 221.43 |
| 500+ | $ 0.8549 | $ 427.45 |
| 1,000+ | $ 0.8394 | $ 839.40 |
Standard Packaging250/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.1V~5.5V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 17.5KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-48(7x7) | |
| ADC (Bit) | 10bit | |
| Number of I/O | 33 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 2.1V~5.5V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 17.5KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz | |
| Oscillator Type | External |
Introduction
The NuMicro® Mini55 series 32-bit microcontroller is embedded with ARM® Cortex® -M0 core for industrial control and applications which require high performance, high integration, and low cost. The Cortex® -M0 is the newest ARM® embedded processor with 32-bit performance at a cost equivalent to the traditional 8-bit microcontroller. The Mini55 series can run up to 48 MHz and operate at 2.1 ~ 5.5 V, -40℃ ~ 1
Applications
-
Industrial control
-
Applications requiring high performance, high integration, and low cost
-
Multiple industrial control and high CPU performance applications
-
Reduced component count, board space, and system cost
-
In-system program memory update without removing the chip from the end product
-
Code execution switching without chip reset
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NUC120LC1DN | NUVOTON | LQFP-48(7x7) | 0 | $ 5.6425 | ||
| NUC120LD2DN | NUVOTON | LQFP-48(7x7) | 0 | $ 7.8628 | ||
| NUC120LE3DN | NUVOTON | LQFP-48(7x7) | 0 | $ 6.7984 |

