DIODES PAM2305AABADJ
| Manufacturer | |
| Mfr. Part # | PAM2305AABADJ |
| LCSC Part # | C264079 |
| Package | TSOT-25 |
| Customer # | |
| Key Attributes | 1A Buck DC-DC Converter |
| Description | 1.5MHz Step-down type Adjustable 600mV~5.5V 1A TSOT-25 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | TSOT-25 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
5,015
5,015
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1973 | $ 0.99 |
50+ | $ 0.1572 | $ 7.86 |
150+ | $ 0.1401 | $ 21.02 |
500+ | $ 0.1186 | $ 59.30 |
3,000+ | $ 0.1091 | $ 327.30 |
6,000+ | $ 0.1034 | $ 620.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$