LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

NUVOTON M0519SD3AE

Manufacturer
NUVOTONAsian Brands
MPN
M0519SD3AE
LCSC Part #
C2640778
Packaging
LQFP-64(7x7)
Customer #
Key Attributes
ARM Cortex-M0 32 Bit 72MHz LQFP-64(7x7) Microcontrollers RoHS
DatasheetNUVOTON M0519SD3AE
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNUVOTON
PackagingLQFP-64(7x7)
ADC (Bit)12bit
Number of I/O51
Operating Temperature-40℃~+105℃
Voltage - Supply2.5V~5.5V
Program Memory TypeFLASH
EEPROM4KB
Program Storage Size64KB
CPU CoreARM Cortex-M0
Core Size32 Bit
CPU Maximum Speed72MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The NuMicro M0519 Series 32-bit microcontroller is embedded with the newest ARM Cortex - M0 core at a cost equivalent to traditional 8-bit microcontroller for industrial control and applications which need high performance. The NuMicro M0519 Series embedded with the Cortex -M0 core runs up to 72 MHz and supports a variety of industrial control and applications which need high CPU performance. The NuMicro M0519 Series provides 128K/64K bytes embedded flash, 4 Kbytes data flash, 8 Kbytes flash for the ISP, and 16K bytes embedded SRAM. This MCU includes advanced PWM function and input capture timer which are specially designed for motor driving application. It is also equipped with plenty of peripheral devices, such as Timers, Watchdog Timer, UART, SPI, I2C, PWM Timer, GPIO, 12-bit ADC, Low Voltage Detector and Brown-out detector. These useful functions make the NuMicro M0519 Series powerful for a wide range of applications. In addition, the NuMicro M0519 Series is equipped with ISP (In-System Programming), ICP (InCircuit Programming) functions and IAP (In-Application Programming) which allow user to update the program memory without removing the chip from the actual end product.

Features

AI Translation
  • Core ARM Cortex -M0 core running up to 72 MHz
  • One 24-bit system timer
  • Supports Low Power Sleep mode by WFI instructions
  • Single-cycle 32-bit hardware multiplier
  • Supports programmable 4 level priorities of Nested Vectored Interrupt Controller (NVIC)
  • Supports Serial Wire Debug (SWD) support with two watchpoints and four breakpoints
  • Built-in LDO for wide operating voltage ranged from 2.5V to 5.5V
  • 128K/64K bytes Flash for program memory (APROM)
  • 4KB Flash for data memory (Data Flash)
  • 8KB Flash for loader (LDROM)
  • Supports In-system program (ISP) and In-application program (IAP) application code update
  • Supports 2-wired ICP update through SWD/ICE interface
  • Supports fast parallel programming mode by external programmer
  • 16K bytes embedded SRAM
  • Built-in 22.1184 MHz internal high speed RC oscillator (HIRC) for system operation (variation <2% at -40℃~+105℃)
  • Built-in 10 kHz internal low speed RC oscillator (LIRC) for Watchdog Timer and wake up operation
  • Built-in 4~24 MHz external high speed crystal oscillator (HXT) for precise timing operation
  • Supports one PLL up to 72 MHz for high performance system operation, sourced from HIRC and HXT
  • Supports clock output
  • Hardware divider Supports signed 32-bit dividend, 16-bit divisor operation
  • Four I/O modes: TTL/Schmitt trigger input selectable, Bit control available, I/O pin configured as interrupt source with edge/level trigger setting
  • Supports high driver and high sink current I/O (up to 16 mA at 5V)
  • INT0 and INT1 pins with individual interrupt vectors
  • Supports up to 82/51/38 GPIOs for LQFP100/64/48 respectively
  • Supports 4 sets of 32-bit timers with 24-bit up-timer and one 8-bit prescale counter
  • Provides One-shot, Periodic, Toggle and Continuous Counting operation

Applications

AI Translation
  • Industrial control and high-performance applications
  • Motor drive applications