LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NUVOTON W79E4051RAKG product image
Images for reference only

NUVOTON W79E4051RAKG

Manufacturer
NUVOTONAsian Brands
MPN
W79E4051RAKG
LCSC Part #
C2640267
Packaging
DIP-20
Customer #
Key Attributes
51 Series 8 Bit 24MHz DIP-20 Microcontrollers RoHS
DatasheetNUVOTON W79E4051RAKG
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0908$ 2.09
200+$ 0.8101$ 162.02
500+$ 0.7808$ 390.40
1,000+$ 0.7669$ 766.90
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNUVOTON
PackagingDIP-20
Number of I/O17
Operating Temperature-40℃~+85℃
Voltage - Supply2.4V~5.5V
Program Memory TypeFLASH
EEPROM128Byte
Program Storage Size4KB
CPU Core51 Series
Core Size8 Bit
CPU Maximum Speed24MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

The W79E4051/2051 series are an 8-bit Turbo 51 microcontroller which has an in-system programmable Flash EPROM which Flash EPROM can program by ICP (In Circuit Program) Writer. The instruction set of the W79E4051/2051 series are fully compatible with the standard 8052. The W79E4051/2051 series contain a 4K/2K bytes of program Flash EPROM; a 256 bytes of RAM; 128 bytes data Flash EPROM for customer data storage; two 8-bit bi-directional and bit-addressable I/O ports; two 16-bit timer/counters; an enhanced full duplex serial port; 1 channel PWM by 10-bit counter, Brownout voltage detection/reset, Power on reset detection and one analog comparator. These peripherals are supported by 9 sources of four-level interrupt capability. To facilitate programming and verification, the Flash EPROM inside the W79E4051/2051 series allow the program memory to be programmed and read electronically. Once the code is confirmed, the user can protect the code for security.

Features

AI Translation
  • Fully static design 8-bit Turbo 51 CMOS microcontroller up to 24MHz
  • Single power: 2.4 to 5.5 V Up to 12MHz, 4.5 to 5.5 V up to 24MHz
  • Flexible CPU clock source configurable by config bit and software:
    • High speed external oscillator: upto 24MHz Crystal and resonator (enabled by config bit)
    • Internal RC oscillator: 22.1184/11.0592MHz with ±2% accuracy (selectable by config bit), at 5.0 voltage and 25 ℃ condition, for W79E2051R and W79E4051R
  • Instruction-set compatible with MCS-51
  • 4K/2K bytes of Program Flash EPROM, with ICP and external writer programmable mode
  • 256 bytes of on-chip RAM
  • W79E4051/2051 supports 128 bytes Data Flash EPROM for customer data storage used and 10K writer cycles
    • 8 pages. Page size is 16 bytes
    • Data Flash program/erase VDD = 3.0 V to 5.5V
  • One 8-bit bi-directional port(Port1), one 7-bit bi-directional port(Port3) and one 2-bit bidirectional port(P2.0 and P2.1 shared with XT1 and XT2 pins)
  • I/O capable of driving LED max. 20mA per pin, max to 80 mA for total pins
  • 9 Interrupt source with four levels of priority
  • One enhanced full duplex serial port with framing error detection and automatic address recognition
  • One channel 10-bit PWM output
  • One analog Comparator
  • Built-in Power Management
    • Power on reset flag
    • Brownout voltage detect/reset
  • Operating Temperature: -40 to 85 ℃
  • Packages: Lead Free (RoHS) PDIP 20, SOP 20, SSOP 20 for different models

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
W79E4051AKGNUVOTONDIP-200$ 2.2595