NUVOTON NANO103SD3AE
| Manufacturer | NUVOTONAsian Brands |
| MPN | NANO103SD3AE |
| LCSC Part # | C2640098 |
| Packaging | LQFP-64(7x7) |
| Customer # | |
| Key Attributes | ARM Cortex-M0 32 Bit 36MHz LQFP-64(7x7) Microcontrollers RoHS |
| Datasheet | NUVOTON NANO103SD3AE |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
Introduction
The Nano103 series ultra-low-power 32-bit microcontroller embeded with ARM Cortex -M0 core operates at low voltage ranged from 2.2V to 3.6V and runs up to 36 MHz frequency with 64 Kbytes embedded Flash (APROM) and 16 Kbytes embedded SRAM and 4 Kbytes Flash loader memory (LDROM) for In-System Programming (ISP). The Nano103 series integrates RTC with independent V_BAT pin, 12-bit SAR ADC, comparator and provides high performance connectivity peripheral interfaces such as UART, SPI, I²C, GPIOs, and ISO-7816-3 for Smart card. The Nano103 series supports main power off with only V_BAT and RTC on less than 1.0 uA and Deep Power-down mode with RAM retention is less than 1.6 uA and fast wake-up via many peripheral interfaces. The Nano103 series provides low voltage, low operating power consumption, low standby current, high integration peripherals, high-efficiency operation, fast wake-up function and the lowest cost 32-bit microcontrollers.
Features
- Low Supply Voltage Range: 2.2V to 3.6V
- Operating Temperature: -40℃ ~ 105℃
- Four power modes
Applications
- Hand-Held Medical Device
- Wearable Device & Smart Watch
- Wireless Gaming Control, Thermostats, Sensors Node Device (WSND)
- Wireless Auto Meter Reading (AMR)
- RFID Reader
- Portable Wireless Data Collector
- Mobile Payment Smart Card Reader
- Security Alarm System
- Smart Home Appliance Smart Water, Gas, Heat Meters
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | NUVOTON | |
| Packaging | LQFP-64(7x7) | |
| ADC (Bit) | 12bit | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | 1.8V~3.6V |
| Type | Description | |
|---|---|---|
| Program Memory Type | FLASH | |
| EEPROM | - | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 36MHz | |
| Oscillator Type | Built-in |
Introduction
The Nano103 series ultra-low-power 32-bit microcontroller embeded with ARM Cortex -M0 core operates at low voltage ranged from 2.2V to 3.6V and runs up to 36 MHz frequency with 64 Kbytes embedded Flash (APROM) and 16 Kbytes embedded SRAM and 4 Kbytes Flash loader memory (LDROM) for In-System Programming (ISP). The Nano103 series integrates RTC with independent V_BAT pin, 12-bit SAR ADC, comparator and provides high performance connectivity peripheral interfaces such as UART, SPI, I²C, GPIOs, and ISO-7816-3 for Smart card. The Nano103 series supports main power off with only V_BAT and RTC on less than 1.0 uA and Deep Power-down mode with RAM retention is less than 1.6 uA and fast wake-up via many peripheral interfaces. The Nano103 series provides low voltage, low operating power consumption, low standby current, high integration peripherals, high-efficiency operation, fast wake-up function and the lowest cost 32-bit microcontrollers.
Features
- Low Supply Voltage Range: 2.2V to 3.6V
- Operating Temperature: -40℃ ~ 105℃
- Four power modes
Applications
- Hand-Held Medical Device
- Wearable Device & Smart Watch
- Wireless Gaming Control, Thermostats, Sensors Node Device (WSND)
- Wireless Auto Meter Reading (AMR)
- RFID Reader
- Portable Wireless Data Collector
- Mobile Payment Smart Card Reader
- Security Alarm System
- Smart Home Appliance Smart Water, Gas, Heat Meters
C2640098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

