Zilog Z8F1621PM020SG
| Manufacturer | |
| MPN | Z8F1621PM020SG |
| LCSC Part # | C2640023 |
| Packaging | DIP-40 |
| Customer # | |
| Key Attributes | eZ8 8 Bit 20MHz DIP-40 Microcontrollers RoHS |
| Datasheet | Zilog Z8F1621PM020SG |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-40 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 29 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-40 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 29 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2741 | $ 4.27 |
| 200+ | $ 1.6541 | $ 330.82 |
| 500+ | $ 1.597 | $ 798.50 |
| 1,000+ | $ 1.5677 | $ 1567.70 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-40 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 29 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | Zilog | |
| Packaging | DIP-40 | |
| ADC (Bit) | 10bit | |
| Number of I/O | 29 | |
| Operating Temperature | 0℃~+70℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 16KB | |
| CPU Core | eZ8 | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 20MHz | |
| Oscillator Type | Built-in |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Z8F2421PM020SG | Zilog | DIP-40 | 0 | $ 10.7912 | ||
| Z8F3221PM020SG | Zilog | DIP-40 | 0 | $ 6.7367 | ||
| Z8F1621PM020EG | Zilog | DIP-40 | 0 | $ 6.8354 | ||
| Z8F2421PM020EG | Zilog | DIP-40 | 0 | $ 6.2599 | ||
| Z8F3221PM020EG | Zilog | DIP-40 | 0 | $ 7.7581 | ||
| Z8F4821PM020SG | Zilog | DIP-40 | 0 | $ 6.712 | ||
| Z8F6421PM020SG | Zilog | DIP-40 | 0 | $ 5.5501 | ||
| Z8F4821PM020EG | Zilog | DIP-40 | 0 | $ 8.1253 | ||
| Z8F6421PM020EG | Zilog | DIP-40 | 0 | $ 7.9325 |

