PULSE PE-92416NL
| Manufacturer | |
| MPN | PE-92416NL |
| LCSC Part # | C2639875 |
| Packaging | Through Hole,D=35.6mm |
| Customer # | |
| Key Attributes | FIXED IND 55uH 7A 17mΩ Through Hole,D=35.6mm |
| Datasheet | PULSE PE-92416NL |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,D=35.6mm | |
| Current Rating | 7A | |
| Inductance | 55uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,D=35.6mm | |
| Current Rating | 7A | |
| Inductance | 55uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Available in vertical, low profile and Klipmount SMPS averaging filter Characterized for general purpose use and ripple filters Single-layer designs Can be used as differential mode inductors in EMI filters
Features
AI Translation
- Base material meets flammability requirements of UL 94V-0
- Mechanically rigid mount
- PC Board - automatic insertability
- Lowest cost
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5003 | $ 2.50 |
| 200+ | $ 0.9688 | $ 193.76 |
| 500+ | $ 0.9339 | $ 466.95 |
| 1,000+ | $ 0.918 | $ 918.00 |
Standard Packaging25/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,D=35.6mm | |
| Current Rating | 7A | |
| Inductance | 55uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PULSE | |
| Packaging | Through Hole,D=35.6mm | |
| Current Rating | 7A | |
| Inductance | 55uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 17mΩ | |
| Current - Saturation(Isat) | - | |
| Type | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Available in vertical, low profile and Klipmount SMPS averaging filter Characterized for general purpose use and ripple filters Single-layer designs Can be used as differential mode inductors in EMI filters
Features
AI Translation
- Base material meets flammability requirements of UL 94V-0
- Mechanically rigid mount
- PC Board - automatic insertability
- Lowest cost
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

