Sumida CEP125NP-4R0MC
| Manufacturer | |
| MPN | CEP125NP-4R0MC |
| LCSC Part # | C2639801 |
| Packaging | SMD-3P,12.5x12.5mm |
| Customer # | |
| Key Attributes | FIXED IND 4uH 8.3A 4.5mΩ SMD-3P,12.5x12.5mm |
| Datasheet | Sumida CEP125NP-4R0MC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 8.3A | |
| Inductance | 4uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.3A | |
| DC Resistance(DCR) | 4.5mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 8.3A | |
| Inductance | 4uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.3A | |
| DC Resistance(DCR) | 4.5mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 8.3A | |
| Inductance | 4uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.3A | |
| DC Resistance(DCR) | 4.5mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | SMD-3P,12.5x12.5mm | |
| Current Rating | 8.3A | |
| Inductance | 4uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 8.3A | |
| DC Resistance(DCR) | 4.5mΩ | |
| Type | - | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
C2639801 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

