Sumida RCP1317NP-391L
| Manufacturer | |
| MPN | RCP1317NP-391L |
| LCSC Part # | C2639504 |
| Packaging | Through Hole,D=13.5mm |
| Customer # | |
| Key Attributes | FIXED IND 390uH 1.3A 350mΩ Through Hole,D=13.5mm |
| Datasheet | Sumida RCP1317NP-391L |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=13.5mm | |
| Current Rating | 1.3A | |
| Inductance | 390uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=13.5mm | |
| Current Rating | 1.3A | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5401 | $ 0.54 |
| 200+ | $ 0.2099 | $ 41.98 |
| 500+ | $ 0.2022 | $ 101.10 |
| 1,000+ | $ 0.1991 | $ 199.10 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=13.5mm | |
| Current Rating | 1.3A | |
| Inductance | 390uH | |
| Tolerance | ±15% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=13.5mm | |
| Current Rating | 1.3A | |
| Inductance | 390uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±15% | |
| DC Resistance(DCR) | 350mΩ | |
| Current - Saturation(Isat) | 1.45A | |
| Type | - |
Help & FeedbackShow similar products (0) >
C2639504 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DC630R-394K | API Delevan | Through Hole,D=16mm | 0 | $ 14.8848 | ||
| DC630-394K | API Delevan | Through Hole,D=16mm | 0 | $ 17.4985 | ||
| AIRD-06-391K | ABRACON | Through Hole,D21xL21mm | 0 | $ 2.0544 | ||
| AIRD-02-391K | ABRACON | Through Hole,D21xL21mm | 0 | $ 2.0066 | ||
| DC780-394K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0741 | ||
| DC780R-394K | API Delevan | Through Hole,D=19.6mm | 0 | $ 14.0761 | ||
| DC1050R-394K | API Delevan | Through Hole,D=30mm | 0 | $ 20.6371 | ||
| DC1050-394K | API Delevan | Through Hole,D=30mm | 0 | $ 20.6371 | ||
| AIRD-03-391K | ABRACON | Through Hole,D28xL21mm | 0 | $ 2.9188 | ||
| RDC30-391K-RC | Allied Components International | Through Hole,D=27.9mm | 0 | $ 19.0379 |

