Sumida RCH855NP-8R2M
| Manufacturer | |
| MPN | RCH855NP-8R2M |
| LCSC Part # | C2639284 |
| Packaging | Through Hole,D=7.8mm |
| Customer # | |
| Key Attributes | FIXED IND 8.2uH 1.9A 45mΩ Through Hole,D=7.8mm |
| Datasheet | Sumida RCH855NP-8R2M |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=7.8mm | |
| Current Rating | 1.9A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=7.8mm | |
| Current Rating | 1.9A | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3346 | $ 0.33 |
| 200+ | $ 0.1295 | $ 25.90 |
| 500+ | $ 0.125 | $ 62.50 |
| 1,000+ | $ 0.1227 | $ 122.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=7.8mm | |
| Current Rating | 1.9A | |
| Inductance | 8.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sumida | |
| Packaging | Through Hole,D=7.8mm | |
| Current Rating | 1.9A | |
| Inductance | 8.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 45mΩ | |
| Current - Saturation(Isat) | 2.7A | |
| Type | - |
Help & FeedbackShow similar products (0) >
C2639284 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR6045-8R2M | Ceaiya | SMD,6x6mm | 430 | $0.0486 $0.0511 | ||
| SMMS0650-8R2MT | Shun Xiang Nuo | SMD,7.1x6.6mm | 700 | $0.1265 $0.1375 | ||
| YSPI1030S-8R2M | YJYCOIN | SMD,11.5x10mm | 336 | $0.4354 $0.4947 | ||
| FXL1030-8R2-M | cjiang | SMD,11.5x10mm | 40 | $ 0.3701 | ||
| YHNR4020-8R2M | YJYCOIN | SMD,4x4mm | 2,965 | $0.0973 $0.1024 | ||
| RCH875NP-8R2M | Sumida | Through Hole,D=7.8mm | 0 | $ 0.363 | ||
| FAUL1030-8R2MT | cjiang | SMD,11.5x10mm | 0 | $ 0.7712 | ||
| ASPI-8040LR-8R2M-T | ABRACON | SMD,8.6x8.2mm | 0 | $ 0.6913 | ||
| SRP7050AA-8R2M | BOURNS | SMD,7.3x6.6mm | 0 | $ 1.1804 | ||
| AWVS005050408R2M00 | Chilisin | 2020 | 0 | $ 0.1295 |

