EATON CTX50-1-52LP-R
| Manufacturer | |
| MPN | CTX50-1-52LP-R |
| LCSC Part # | C2638632 |
| Packaging | Through Hole,D=16.2mm |
| Customer # | |
| Key Attributes | FIXED IND 50.29uH 2.6A 71.5mΩ Through Hole,D=16.2mm |
| Datasheet | EATON CTX50-1-52LP-R |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=16.2mm | |
| Current Rating | 2.6A | |
| Inductance | 50.29uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 71.5mΩ | |
| Current - Saturation(Isat) | 2.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=16.2mm | |
| Current Rating | 2.6A |
| Type | Description | |
|---|---|---|
| Inductance | 50.29uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 71.5mΩ | |
| Current - Saturation(Isat) | 2.7A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.485 | $ 0.49 |
| 171+ | $ 0.1892 | $ 32.35 |
| 513+ | $ 0.1827 | $ 93.73 |
| 1,026+ | $ 0.1779 | $ 182.53 |
Standard Packaging171/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=16.2mm | |
| Current Rating | 2.6A | |
| Inductance | 50.29uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 71.5mΩ | |
| Current - Saturation(Isat) | 2.7A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | EATON | |
| Packaging | Through Hole,D=16.2mm | |
| Current Rating | 2.6A |
| Type | Description | |
|---|---|---|
| Inductance | 50.29uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 71.5mΩ | |
| Current - Saturation(Isat) | 2.7A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CTX50-1-52M-R | EATON | Through Hole,19.6x16.1mm | 0 | $ 0.485 |

