ECS ECOC-2522-38.880-5FS
| Manufacturer | |
| MPN | ECOC-2522-38.880-5FS |
| LCSC Part # | C2638404 |
| Packaging | SMD2522-5P |
| Customer # | |
| Key Attributes | 38.88MHz SMD2522-5P Oscillators RoHS |
| Datasheet | ECS ECOC-2522-38.880-5FS |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD2522-5P | |
| Operating Temperature | 0℃~+50℃ | |
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD2522-5P | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 183.7742 | $ 183.77 |
| 200+ | $ 71.1186 | $ 14223.72 |
| 500+ | $ 68.6196 | $ 34309.80 |
| 1,000+ | $ 67.3841 | $ 67384.10 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD2522-5P | |
| Operating Temperature | 0℃~+50℃ | |
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD2522-5P | |
| Operating Temperature | 0℃~+50℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±5ppb | |
| Output Type | Sine Wave | |
| Frequency | 38.88MHz | |
| Voltage - Supply | 5V |
Help & FeedbackShow similar products (0) >
C2638404 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

