ECS ECX-L37CM-18.432
| Manufacturer | |
| MPN | ECX-L37CM-18.432 |
| LCSC Part # | C2637614 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | XTAL OSC 18.432MHz LVDS SMD |
| Datasheet | ECS ECX-L37CM-18.432 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 18mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 18mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9786 | $ 8.98 |
| 200+ | $ 3.4748 | $ 694.96 |
| 500+ | $ 3.3529 | $ 1676.45 |
| 1,000+ | $ 3.2928 | $ 3292.80 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 18mA | |
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | ECS | |
| Packaging | SMD7050-6P | |
| Current - Supply | 18mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Output Type | LVDS | |
| Frequency | 18.432MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
C2637614 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 636L3C018M43200 | CTS | Similar | SMD7050-6P | 0 | $ 1.2317 | ||
| ECX-L27BN-18.432 | ECS | Similar | SMD7050-6P | 0 | $ 8.9786 | ||
| XLH735018.432000X | RENESAS | Similar | SMD7050-6P | 0 | $ 1.5605 | ||
| XLH738018.432000X | RENESAS | Similar | SMD7050-6P | 0 | $ 1.7905 | ||
| ECX-H37CM-18.432 | ECS | Similar | SMD7050-6P | 0 | $ 7.7597 |

