Taiwan Semiconductor SMCJ17A V6G
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | SMCJ17A V6G |
| LCSC Part # | C2636103 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 27.6VC Clamp 57A Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | Taiwan Semiconductor SMCJ17A V6G |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps from 0V to BV min
- Typical IR less than 1μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4487 | $ 0.45 |
| 200+ | $ 0.1737 | $ 34.74 |
| 500+ | $ 0.1676 | $ 83.80 |
| 1,000+ | $ 0.1645 | $ 164.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 27.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 57A | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 18.9V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 17V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Ideal for automated placement
- Glass passivated chip junction
- Excellent clamping capability
- Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Fast response time: Typically less than 1.0ps from 0V to BV min
- Typical IR less than 1μA above 10V
- Moisture sensitivity level: level 1, per J-STD-020
- RoHS Compliant
- Halogen-free according to IEC 61249-2-21
Applications
AI Translation
- Protect sensitive circuit from damage by high voltage transients
- Lighting, ESD transient voltage protection of IC, system
- Inductive switching load protection of IC, system
- Electrical Fast Transient Immunity protection of IC, system
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMCJ17AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5002 | ||
| SMCJ17A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.4801 | ||
| SMCJ17AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.4859 | ||
| SMCJ17A | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.4859 | ||
| 1.5SMC20AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.331 | ||
| 1.5SMC20A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2918 | ||
| SMDJ17A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5588 | ||
| 1.5SMC20A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2668 | ||
| SMDJ17AHR7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5218 | ||
| 5.0SMDJ17A M6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 1.5204 | ||
| 5.0SMDJ17AHM6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 1.6717 | ||
| SMDJ17A | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.5291 | ||
| SMDJ17A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.5661 | ||
| SMDJ17AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.634 | ||
| SMCJ16A | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.2237 | ||
| SMCJ16A V6G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3546 | ||
| SMCJ16A V7G | Taiwan Semiconductor | SMC(DO-214AB) | 0 | $ 0.3885 | ||
| SMCJ16AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.3972 | ||
| 5.0SMDJ17AH | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 2.4445 | ||
| SMCJ17H | Taiwan Semiconductor | DO-214AB(SMC) | 0 | $ 0.4838 |

