MICROCHIP MASMBJSAC7.0E3
| Manufacturer | |
| MPN | MASMBJSAC7.0E3 |
| LCSC Part # | C2636070 |
| Packaging | DO-214AA(SMBJ) |
| Customer # | |
| Key Attributes | 12.6VC Clamp 38A Ipp TVS DIODE DO-214AA(SMBJ) |
| Datasheet | MICROCHIP MASMBJSAC7.0E3 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.6V | |
| Peak Pulse Current (Ipp) | 38A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.6V | |
| Peak Pulse Current (Ipp) | 38A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability controlled devices with wafer fabrication and assembly lot traceability
- 100 % surge tested devices
- Optional up screening available by replacing the M prefix with MA, MX or MXL. These prefixes specify various screening and conformance inspection options based on MIL - PRF - 19500.
- Low capacitance performance of 30pF
- Suppresses transients up to 500 W Peak Pulse Power @ 10/1000
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B
- RoHS compliant devices available by adding an “e3” suffix
- 3σ lot norm screening performed on Standby Current ID
Applications
AI Translation
- Low Capacitance for data - line protection to 10 MHz
- ESD and EFT protection per IEC61000 - 4 - 2 and IEC61000 - 4 - 4 respectively
- Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance
- Secondary lightning protection per IEC61000 - 4 - 5 with 12 Ohms source impedance
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.6V | |
| Peak Pulse Current (Ipp) | 38A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-214AA(SMBJ) | |
| Clamping Voltage | 12.6V | |
| Peak Pulse Current (Ipp) | 38A | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 8.33V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High reliability controlled devices with wafer fabrication and assembly lot traceability
- 100 % surge tested devices
- Optional up screening available by replacing the M prefix with MA, MX or MXL. These prefixes specify various screening and conformance inspection options based on MIL - PRF - 19500.
- Low capacitance performance of 30pF
- Suppresses transients up to 500 W Peak Pulse Power @ 10/1000
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B
- RoHS compliant devices available by adding an “e3” suffix
- 3σ lot norm screening performed on Standby Current ID
Applications
AI Translation
- Low Capacitance for data - line protection to 10 MHz
- ESD and EFT protection per IEC61000 - 4 - 2 and IEC61000 - 4 - 4 respectively
- Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance
- Secondary lightning protection per IEC61000 - 4 - 5 with 12 Ohms source impedance
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

