MICROCHIP MRT100KP78CA
| Manufacturer | |
| MPN | MRT100KP78CA |
| LCSC Part # | C2635920 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 153VC Clamp TVS DIODE DO-204AR |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 153V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 153V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 31.9056 | $ 31.91 |
| 200+ | $ 12.3485 | $ 2469.70 |
| 500+ | $ 11.9133 | $ 5956.65 |
| 1,000+ | $ 11.6989 | $ 11698.90 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 153V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 153V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 86.7V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 78V |
Help & FeedbackShow similar products (0) >
C2635920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MRT100KP78CAE3 | MICROCHIP | DO-204AR | 0 | $ 31.9056 | ||
| MXLRT100KP78CAE3 | MICROCHIP | DO-204AR | 0 | $ 67.6532 | ||
| MXLRT100KP78CA | MICROCHIP | DO-204AR | 0 | $ 67.6532 | ||
| MXRT100KP78CAE3 | MICROCHIP | DO-204AR | 0 | $ 81.5029 | ||
| MXRT100KP78CA | MICROCHIP | DO-204AR | 0 | $ 81.5029 | ||
| MART100KP78CAE3 | MICROCHIP | DO-204AR | 0 | $ 48.4725 | ||
| MRT100KP78A | MICROCHIP | DO-204AR | 0 | $ 30.3951 | ||
| MART100KP78CA | MICROCHIP | DO-204AR | 0 | $ 50.2753 | ||
| MRT100KP78CAE3/TR | MICROCHIP | DO-204AR | 0 | $ 67.5684 | ||
| MXLRT100KP75CA | MICROCHIP | DO-204AR | 0 | $ 67.6532 |

