MICROCHIP MA5KP6.0A
| Manufacturer | |
| MPN | MA5KP6.0A |
| LCSC Part # | C2635201 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 10.3VC Clamp 485A Ipp TVS DIODE DO-204AR |
| Datasheet | MICROCHIP MA5KP6.0A |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 485A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 485A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Introduction
The transient voltage suppressor series M5KP5.0A - M5KP110CA offers a range of standoff voltage options from 5.0 to 110 V, available in unidirectional, bidirectional, RoHS-compliant, and tin-lead solder versions. Multiple advanced screening levels are provided to enhance reliability. The clamping action is virtually instantaneous. As a result, they effectively protect equipment against ESD or EFT per IEC61000-4-2 and IEC61000-4-4 standards, as well as transient disturbances caused by inductive switching and RFI. They also protect equipment against secondary lightning strikes per IEC61000-4-5 at the specified rating levels indicated below.
Features
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current I<sub>D</sub>
- 100% surge-tested devices
- High-reliability controlled devices with wafer fab and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B — no dry pack required
- RoHS-compliant versions available
Applications
- Standoff voltage (VWM) options from 5.0 to 110 volts
- Economy TVS series for through-hole mounting
- M5KPxxx series features significantly reduced body diameter vs. 5KPxxx commercial series
- Picosecond to nanosecond response time
- Protects devices against transients from inductive switching and RFI
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 485A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 10.3V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 485A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 6.67V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 5mA | |
| Reverse Stand-Off Voltage (Vrwm) | 6V |
Introduction
The transient voltage suppressor series M5KP5.0A - M5KP110CA offers a range of standoff voltage options from 5.0 to 110 V, available in unidirectional, bidirectional, RoHS-compliant, and tin-lead solder versions. Multiple advanced screening levels are provided to enhance reliability. The clamping action is virtually instantaneous. As a result, they effectively protect equipment against ESD or EFT per IEC61000-4-2 and IEC61000-4-4 standards, as well as transient disturbances caused by inductive switching and RFI. They also protect equipment against secondary lightning strikes per IEC61000-4-5 at the specified rating levels indicated below.
Features
- Unidirectional and bidirectional configurations available
- 3σ lot screening on standby current I<sub>D</sub>
- 100% surge-tested devices
- High-reliability controlled devices with wafer fab and assembly lot traceability
- Moisture Sensitivity Level 1 per IPC/JEDEC J-STD-020B — no dry pack required
- RoHS-compliant versions available
Applications
- Standoff voltage (VWM) options from 5.0 to 110 volts
- Economy TVS series for through-hole mounting
- M5KPxxx series features significantly reduced body diameter vs. 5KPxxx commercial series
- Picosecond to nanosecond response time
- Protects devices against transients from inductive switching and RFI
C2635201 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

