LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MLCE70AE3

Manufacturer
MPN
MLCE70AE3
LCSC Part #
C2634932
Packaging
CASE-1
Customer #
Key Attributes
113VC Clamp 13.3A Ipp TVS DIODE CASE-1
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingCASE-1
Clamping Voltage113V
Peak Pulse Current (Ipp)13.3A
Peak Pulse Power Dissipation (Ppp)1.5kW
Number of ChannelsSingle-channel
Voltage - Breakdown77.8V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)70V