MICROCHIP MP4KE180AE3
| Manufacturer | |
| MPN | MP4KE180AE3 |
| LCSC Part # | C2634904 |
| Packaging | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | 246VC Clamp 1.6A Ipp TVS DIODE DO-41(DO-204AL) |
| Datasheet | MICROCHIP MP4KE180AE3 |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 246V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 246V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
Introduction
MP4KE6.8A – MXLP4KE400CA series axial-lead 400-watt transient voltage suppressors offer standoff voltage options from 5.8 to 342V, with nominal breakdown voltages of 6.8 to 400V. These high-reliability devices are available in unidirectional or bidirectional versions. They protect equipment against lightning secondary effects as specified in IEC61000-4-5, as well as voltage transients from inductive switching environments and RF-induced interference. Due to their near-instantaneous response time, they are also suitable for ESD and electrical fast transient/burst protection per IEC61000-4-2 and IEC61000-4-4.
Features
- Unidirectional and bidirectional configurations available
- 3σ batch screening for standby current I<sub>D</sub> on all M-prefix devices
- 100% surge tested
- High-reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
- MSL 1 per IPC/JEDEC J-STD-020F for all M-prefix devices — no dry pack required
- RoHS-compliant versions available
Applications
- Protection for sensitive components such as ICs, CMOS, Bipolar, BiCMOS, ECL, DTL, TTL, etc.
- Prevention of switching transients and induced RFI
- ESD and EFT protection per IEC 61000-4-2 and IEC 61000-4-4 respectively
- Secondary lightning protection for various source impedances per IEC 61000-4-5
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 246V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 246V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 1.6A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 171V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 154V |
Introduction
MP4KE6.8A – MXLP4KE400CA series axial-lead 400-watt transient voltage suppressors offer standoff voltage options from 5.8 to 342V, with nominal breakdown voltages of 6.8 to 400V. These high-reliability devices are available in unidirectional or bidirectional versions. They protect equipment against lightning secondary effects as specified in IEC61000-4-5, as well as voltage transients from inductive switching environments and RF-induced interference. Due to their near-instantaneous response time, they are also suitable for ESD and electrical fast transient/burst protection per IEC61000-4-2 and IEC61000-4-4.
Features
- Unidirectional and bidirectional configurations available
- 3σ batch screening for standby current I<sub>D</sub> on all M-prefix devices
- 100% surge tested
- High-reliability controlled devices with wafer fabrication and assembly lot traceability for all M-prefix devices
- MSL 1 per IPC/JEDEC J-STD-020F for all M-prefix devices — no dry pack required
- RoHS-compliant versions available
Applications
- Protection for sensitive components such as ICs, CMOS, Bipolar, BiCMOS, ECL, DTL, TTL, etc.
- Prevention of switching transients and induced RFI
- ESD and EFT protection per IEC 61000-4-2 and IEC 61000-4-4 respectively
- Secondary lightning protection for various source impedances per IEC 61000-4-5
C2634904 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

