MICROCHIP JANTXV1N6463
| Manufacturer | |
| MPN | JANTXV1N6463 |
| LCSC Part # | C2633921 |
| Packaging | Through Hole,D4xL8mm |
| Customer # | |
| Key Attributes | 22.6VC Clamp 125A@8/20us Ipp TVS DIODE Through Hole |
| Datasheet | MICROCHIP JANTXV1N6463 |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4xL8mm | |
| Clamping Voltage | 22.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 125A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4xL8mm | |
| Clamping Voltage | 22.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 125A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4xL8mm | |
| Clamping Voltage | 22.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 125A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | Through Hole,D4xL8mm | |
| Clamping Voltage | 22.6V | |
| Operating Temperature | -55℃~+175℃ | |
| Peak Pulse Current (Ipp) | 125A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 500W |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 13.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 500uA | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Help & FeedbackShow similar products (0) >
C2633921 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

