LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

HT(Shenzhen Jinyu Semicon) MM3Z18

Manufacturer
MPN
MM3Z18
LCSC Part #
C26338165
Packaging
SOD-323
Customer #
Key Attributes
DIODE ZENER 18V 300mW SOD-323
DatasheetHT(Shenzhen Jinyu Semicon) MM3Z18
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerHT(Shenzhen Jinyu Semicon)
PackagingSOD-323
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-
Pd - Power Dissipation300mW
Reverse Leakage Current (Ir)100nA@13V
Impedance(Zzt)45Ω
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)-

Features

AI Translation
  • Total power dissipation: 300 mW max
  • Compact plastic package for surface-mount designs
  • Tolerance approx. ±5%