ADI AD9832BRUZ-REEL
| Manufacturer | |
| MPN | AD9832BRUZ-REEL |
| LCSC Part # | C26333 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | AD9832 25 MHz Direct Digital Synthesizer |
| Datasheet | ADI AD9832BRUZ-REEL |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 2 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.97V~5.5V | |
| The main FCLK | 25MHz | |
| Integral non - linearity | 1LSB | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 10 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.97V~5.5V | |
| The main FCLK | 25MHz | |
| Integral non - linearity | 1LSB | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function | |
| Interface | SPI |
Introduction
The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10-bit digital-to-analog converter (DAC) integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates up to 25 MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9832 when it is not in use, the power consumption being reduced to 5 mW (5 V) or 3 mW (3 V). The part is available in a 16-lead TSSOP package.
Features
- 25 MHz speed
- On-chip SIN lookup table
- On-chip, 10-bit DAC
- Serial loading
- Power-down option
- Temperature range: -40°C to +85°C
- 200 mW power consumption
- 16-Lead TSSOP
Applications
- Frequency stimulus/waveform generation
- Frequency phase tuning and modulation
- Low power RF/communications systems
- Liquid and gas flow measurement
- Sensory applications: proximity, motion, and defect detection
- Test and medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 19.6301 | $ 19.63 |
| 10+ | $ 18.7514 | $ 187.51 |
| 30+ | $ 17.2284 | $ 516.85 |
| 100+ | $ 15.9005 | $ 1590.05 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 10 | |
| Voltage - Supply | 2.97V~5.5V | |
| The main FCLK | 25MHz | |
| Integral non - linearity | 1LSB | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function | |
| Interface | SPI |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS) | |
| Manufacturer | ADI | |
| Packaging | TSSOP-16 | |
| Operating Temperature | -40℃~+85℃ | |
| Resolution (Bits) | 10 |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 2.97V~5.5V | |
| The main FCLK | 25MHz | |
| Integral non - linearity | 1LSB | |
| Features | Integrated modulator;Phase continuous switching;Low-power mode;Enable/shutdown function | |
| Interface | SPI |
Introduction
The AD9832 is a numerically controlled oscillator employing a phase accumulator, a sine look-up table, and a 10-bit digital-to-analog converter (DAC) integrated on a single CMOS chip. Modulation capabilities are provided for phase modulation and frequency modulation. Clock rates up to 25 MHz are supported. Frequency accuracy can be controlled to one part in 4 billion. Modulation is effected by loading registers through the serial interface. A power-down bit allows the user to power down the AD9832 when it is not in use, the power consumption being reduced to 5 mW (5 V) or 3 mW (3 V). The part is available in a 16-lead TSSOP package.
Features
- 25 MHz speed
- On-chip SIN lookup table
- On-chip, 10-bit DAC
- Serial loading
- Power-down option
- Temperature range: -40°C to +85°C
- 200 mW power consumption
- 16-Lead TSSOP
Applications
- Frequency stimulus/waveform generation
- Frequency phase tuning and modulation
- Low power RF/communications systems
- Liquid and gas flow measurement
- Sensory applications: proximity, motion, and defect detection
- Test and medical equipment
C26333 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD9832BRUZ-REEL7 | ADI | TSSOP-16 | 36 | $ 21.5426 | ||
| AD9832BRUZ | ADI | TSSOP-16 | 0 | $ 19.6725 |



