LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MX15KP43CAE3

Manufacturer
MPN
MX15KP43CAE3
LCSC Part #
C2632931
Packaging
DO-204AR
Customer #
Key Attributes
69.7VC Clamp 215A Ipp TVS DIODE DO-204AR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage69.7V
Peak Pulse Current (Ipp)215A
Peak Pulse Power Dissipation (Ppp)15kW
Number of ChannelsSingle-channel
Voltage - Breakdown47.8V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)43V