MICROCHIP MXRT100KP58A
| Manufacturer | |
| MPN | MXRT100KP58A |
| LCSC Part # | C2632829 |
| Packaging | DO-204AR |
| Customer # | |
| Key Attributes | 114VC Clamp TVS DIODE DO-204AR |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 114V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 114V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 114V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-204AR | |
| Clamping Voltage | 114V | |
| Peak Pulse Current (Ipp) | - | |
| Peak Pulse Power Dissipation (Ppp) | 100kW |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 64.4V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 58V |
Help & FeedbackShow similar products (0) >
C2632829 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

