LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MICROCHIP MPLAD30KP48CAE3 product image
실제 제품과 다를 수 있음

MICROCHIP MPLAD30KP48CAE3

제조업체
제조사 품번
MPLAD30KP48CAE3
LCSC 번호
C2632750
포장
PLAD
고객 번호
주요 제원
77.4VC Clamp 390A Ipp TVS DIODE PLAD
데이터시트pdf iconMICROCHIP MPLAD30KP48CAE3
RoHS 준수2 개의 문서 사용 가능
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 51.1187$ 51.12
200+$ 19.7825$ 3956.50
500+$ 19.0882$ 9544.10
1,000+$ 18.7441$ 18744.10
표준 패키지100/Full Bag
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
제조업체MICROCHIP
포장PLAD
Clamping Voltage77.4V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)390A
Peak Pulse Power Dissipation (Ppp)30kW
Voltage - Breakdown53.3V
typeTVS
Reverse Leakage Current (Ir)10uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)48V

개요

AI 번역

These high power 30 k W rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 14 volts to 400 volts in either unidirectional or bidirectional construction.

주요 특징

AI 번역
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500
  • Suppresses transients up to 30,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

응용 분야

AI 번역
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD30KP14A to 400CA; Class 5: MPLAD30KP14A to 400CA (short distance); Class 5: MPLAD30KP14A to 220CA (long distance)
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3: MPLAD30KP14A to 400CA; Class 4: MPLAD30KP14A to 220CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2: MPLAD30KP10A to 400CA; Class 3: MPLAD30KP14A to 220CA; Class 4: MPLAD30KP14A to 110CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs @25℃): Level 4: MPLAD30KP14A to 400CA; Level 5: MPLAD30KP14A to 260CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs @25℃): Level 4: MPLAD30KP14A to 64CA; Level 5: MPLAD30KP14A to 26CA