LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MAPLAD18KP7.0CA product image
Images for reference only

MICROCHIP MAPLAD18KP7.0CA

Manufacturer
MPN
MAPLAD18KP7.0CA
LCSC Part #
C2632126
Packaging
PLAD
Customer #
Key Attributes
12VC Clamp 1.5kA Ipp TVS DIODE PLAD
DatasheetMICROCHIP MAPLAD18KP7.0CA
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 56.4065$ 56.41
200+$ 21.8285$ 4365.70
500+$ 21.0616$ 10530.80
1,000+$ 20.682$ 20682.00
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingPLAD
Clamping Voltage12V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)1.5kA
Peak Pulse Power Dissipation (Ppp)18kW
Number of Channels1
Voltage - Breakdown7.78V
typeTVS
Reverse Leakage Current (Ir)3mA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7V

Introduction

AI Translation

These high power 18 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 7 volts to 200 volts in either unidirectional or bidirectional construction.

Features

AI Translation
  • Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
  • High reliability with wafer fabrication and assembly lot traceability
  • All parts surge tested
  • Low profile surface mount package
  • Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screening options.
  • Suppresses transients up to 18,000 W @ 10/1000 μs
  • Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
  • RoHS compliant versions are available
  • 3σ lot norm screening performed on standby current (ID)

Applications

AI Translation
  • Protection from switching transients and induced RFI
  • Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
  • Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD18KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD18KP7.0A to 200CA
  • Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2,3: MPLAD18KP7.0A to 200CA Class 4: MPLAD18KP5.0 to 64CA
  • Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD18KP7.0A to 200CA Level 5: MPLAD18KP7.0A to 130CA
  • Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD18KP7.0A to 36CA