MICROCHIP MXPLAD18KP200A
| Manufacturer | |
| MPN | MXPLAD18KP200A |
| LCSC Part # | C2630868 |
| Packaging | PLAD |
| Customer # | |
| Key Attributes | 322VC Clamp 56A Ipp TVS DIODE PLAD |
| Datasheet | MICROCHIP MXPLAD18KP200A |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 322V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A | |
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 322V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Introduction
These high power 18 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 7 volts to 200 volts in either unidirectional or bidirectional construction.
Features
- Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Low profile surface mount package
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screening options.
- Suppresses transients up to 18,000 W @ 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant versions are available
- 3σ lot norm screening performed on standby current (ID)
Applications
- Protection from switching transients and induced RFI
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD18KP7.0A to 200CA
- Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD18KP7.0A to 200CA
- Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2,3: MPLAD18KP7.0A to 200CA Class 4: MPLAD18KP5.0 to 64CA
- Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD18KP7.0A to 200CA Level 5: MPLAD18KP7.0A to 130CA
- Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD18KP7.0A to 36CA
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 69.1807 | $ 69.18 |
| 200+ | $ 26.7722 | $ 5354.44 |
| 500+ | $ 25.8309 | $ 12915.45 |
| 1,000+ | $ 25.3665 | $ 25366.50 |
Standard Packaging100/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 322V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A | |
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 322V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 56A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 18kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 222V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 200V |
Introduction
These high power 18 kW rated transient voltage suppressors in a surface mount package are provided with design features to minimize thermal resistance and cumulative heating. Typical applications include lightning and automotive load dump protection. They are particularly effective at meeting the multi-stroke lightning standard RTCA DO-160, section 22 for aircraft design. This efficient low profile package design is offered in standoff voltage selections (VW M) of 7 volts to 200 volts in either unidirectional or bidirectional construction.
Features
- Available in both unidirectional and bidirectional construction (bidirectional with CA suffix)
- High reliability with wafer fabrication and assembly lot traceability
- All parts surge tested
- Low profile surface mount package
- Optional upscreening is available with various screening and conformance inspection options based on MIL-PRF-19500. Refer to Hirel Non-Hermetic Product Portfolio for more details on the screening options.
- Suppresses transients up to 18,000 W @ 10/1000 μs
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B
- RoHS compliant versions are available
- 3σ lot norm screening performed on standby current (ID)
Applications
- Protection from switching transients and induced RFI
- Protection from ESD, and EFT per IEC 61000-4-2 and IEC 61000-4-4
- Secondary lightning protection per IEC 61000-4-5 with 42 ohms source impedance: Class 1,2,3,4,5: MPLAD18KP7.0A to 200CA
- Secondary lightning protection per IEC 61000-4-5 with 12 ohms source impedance: Class 1,2,3,4: MPLAD18KP7.0A to 200CA
- Secondary lightning protection per IEC 61000-4-5 with 2 ohms source impedance: Class 2,3: MPLAD18KP7.0A to 200CA Class 4: MPLAD18KP5.0 to 64CA
- Pin injection protection per RTCA/DO-160F for Waveform 4 (6.4/69 μs at 25 °C): Level 4: MPLAD18KP7.0A to 200CA Level 5: MPLAD18KP7.0A to 130CA
- Pin injection protection per RTCA/DO-160F for Waveform 5A (40/120 μs at 25 °C): Level 4: MPLAD18KP7.0A to 36CA
C2630868 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPLAD18KP200AE3 | MICROCHIP | PLAD | 0 | $ 39.5618 | ||
| MAPLAD18KP200AE3 | MICROCHIP | PLAD | 0 | $ 48.5882 | ||
| MXLPLAD18KP200A | MICROCHIP | PLAD | 0 | $ 57.0082 | ||
| MAPLAD18KP200CA | MICROCHIP | PLAD | 0 | $ 56.4065 | ||
| MXPLAD18KP200AE3 | MICROCHIP | PLAD | 0 | $ 69.1807 | ||
| MXLPLAD30KP200A | MICROCHIP | PLAD | 0 | $ 72.8947 | ||
| MPLAD30KP200A | MICROCHIP | PLAD | 0 | $ 39.0866 | ||
| MAPLAD30KP200AE3 | MICROCHIP | PLAD | 0 | $ 53.6677 | ||
| MAPLAD30KP200A | MICROCHIP | PLAD | 0 | $ 53.6677 | ||
| MAPLAD30KP200CAE3 | MICROCHIP | PLAD | 0 | $ 64.8419 | ||
| MPLAD36KP200A | MICROCHIP | PLAD | 0 | $ 43.0073 | ||
| MXLPLAD36KP200A | MICROCHIP | PLAD | 0 | $ 73.1847 | ||
| MPLAD36KP200AE3 | MICROCHIP | PLAD | 0 | $ 40.559 | ||
| MXLPLAD30KP200AE3 | MICROCHIP | PLAD | 0 | $ 72.8947 | ||
| MPLAD30KP200AE3 | MICROCHIP | PLAD | 0 | $ 39.0866 | ||
| MXPLAD30KP200A | MICROCHIP | PLAD | 0 | $ 102.0368 | ||
| MXPLAD30KP200AE3 | MICROCHIP | PLAD | 0 | $ 102.0368 | ||
| MXLPLAD36KP200AE3 | MICROCHIP | PLAD | 0 | $ 73.1847 | ||
| MAPLAD36KP200AE3 | MICROCHIP | PLAD | 0 | $ 63.1662 | ||
| MXPLAD36KP200AE3 | MICROCHIP | PLAD | 0 | $ 87.1872 |

