MICROCHIP MXPLAD6.5KP16CA
| Manufacturer | |
| MPN | MXPLAD6.5KP16CA |
| LCSC Part # | C2629533 |
| Packaging | PLAD |
| Customer # | |
| Key Attributes | 26VC Clamp 250A Ipp TVS DIODE PLAD |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 6.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 6.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 23.9809 | $ 23.98 |
| 200+ | $ 9.281 | $ 1856.20 |
| 500+ | $ 8.9555 | $ 4477.75 |
| 1,000+ | $ 8.7934 | $ 8793.40 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 6.5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | PLAD | |
| Clamping Voltage | 26V | |
| Peak Pulse Current (Ipp) | 250A | |
| Peak Pulse Power Dissipation (Ppp) | 6.5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 17.8V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 16V |
Help & FeedbackShow similar products (0) >
C2629533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MPLAD6.5KP16CA | MICROCHIP | PLAD | 0 | $ 7.6918 | ||
| MPLAD6.5KP16A | MICROCHIP | PLAD | 0 | $ 7.4819 | ||
| MPLAD6.5KP16AE3 | MICROCHIP | PLAD | 0 | $ 7.0129 | ||
| MPLAD6.5KP16CAE3 | MICROCHIP | PLAD | 0 | $ 7.2227 | ||
| MXPLAD6.5KP16CAE3 | MICROCHIP | PLAD | 0 | $ 23.5674 | ||
| MPLAD7.5KP16CAE3 | MICROCHIP | PLAD | 0 | $ 8.1608 | ||
| MAPLAD7.5KP16CAE3 | MICROCHIP | PLAD | 0 | $ 11.4998 | ||
| MAPLAD7.5KP16CA | MICROCHIP | PLAD | 0 | $ 11.9411 | ||
| MXPLAD7.5KP16CAE3 | MICROCHIP | PLAD | 0 | $ 26.6302 | ||
| MPLAD7.5KP16CA | MICROCHIP | PLAD | 0 | $ 7.6633 | ||
| MPLAD15KP16AE3 | MICROCHIP | PLAD | 0 | $ 28.3059 | ||
| MPLAD15KP16CAE3 | MICROCHIP | PLAD | 0 | $ 35.3202 | ||
| MXPLAD15KP16CA | MICROCHIP | PLAD | 0 | $ 97.5343 | ||
| MPLAD15KP16CA | MICROCHIP | PLAD | 0 | $ 30.3537 | ||
| MAPLAD15KP16CAE3 | MICROCHIP | PLAD | 0 | $ 42.6445 | ||
| MXLPLAD18KP16CA | MICROCHIP | PLAD | 0 | $ 65.5686 | ||
| MPLAD18KP16CAE3 | MICROCHIP | PLAD | 0 | $ 44.9005 | ||
| MPLAD18KP16CA | MICROCHIP | PLAD | 0 | $ 44.9005 | ||
| MAPLAD18KP16CA | MICROCHIP | PLAD | 0 | $ 56.4065 | ||
| MAPLAD18KP16CAE3 | MICROCHIP | PLAD | 0 | $ 56.4065 |

