LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MXL5KP10AE3

Manufacturer
MPN
MXL5KP10AE3
LCSC Part #
C2628903
Packaging
DO-204AR
Customer #
Key Attributes
17VC Clamp 294A Ipp TVS DIODE DO-204AR
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingDO-204AR
Clamping Voltage17V
Peak Pulse Current (Ipp)294A
Peak Pulse Power Dissipation (Ppp)5kW
Number of ChannelsSingle-channel
Voltage - Breakdown11.1V
typeTVS
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)10V