LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MXLP6KE9.1CAE3

Manufacturer
MPN
MXLP6KE9.1CAE3
LCSC Part #
C2628451
Packaging
T-18
Customer #
Key Attributes
13.4VC Clamp 45A Ipp TVS DIODE T-18
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingT-18
Clamping Voltage13.4V
Peak Pulse Current (Ipp)45A
Peak Pulse Power Dissipation (Ppp)600W
Number of ChannelsSingle-channel
Voltage - Breakdown8.65V
typeTVS
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)7.78V