MICROCHIP MXLSMBJSAC45E3
| Fabricant | |
| Réf. Fab. | MXLSMBJSAC45E3 |
| Réf. LCSC | C2628133 |
| Condit. | DO-214AA(SMBJ) |
| Numéro Client | |
| Caract. clés | 77VC Clamp 6.8A Ipp TVS DIODE DO-214AA(SMBJ) |
| Fiche Technique | MICROCHIP MXLSMBJSAC45E3 |
| Pièces alternatives | 20 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-214AA(SMBJ) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 50V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 45V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-214AA(SMBJ) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 50V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 45V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- High reliability controlled devices with wafer fabrication and assembly lot traceability
- 100 % surge tested devices
- Optional up screening available by replacing the M prefix with MA, MX or MXL. These prefixes specify various screening and conformance inspection options based on MIL - PRF - 19500.
- Low capacitance performance of 30pF
- Suppresses transients up to 500 W Peak Pulse Power @ 10/1000
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B
- RoHS compliant devices available by adding an “e3” suffix
- 3σ lot norm screening performed on Standby Current ID
Applications
Traduction par IA
- Low Capacitance for data - line protection to 10 MHz
- ESD and EFT protection per IEC61000 - 4 - 2 and IEC61000 - 4 - 4 respectively
- Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance
- Secondary lightning protection per IEC61000 - 4 - 5 with 12 Ohms source impedance
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 13.9933 | $ 13.99 |
| 200+ | $ 5.4159 | $ 1083.18 |
| 500+ | $ 5.2261 | $ 2613.05 |
| 1,000+ | $ 5.132 | $ 5132.00 |
Boîtier Standard100/Full Bag | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-214AA(SMBJ) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A | |
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 50V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 45V |
| Type | Description | |
|---|---|---|
| Catégorie | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricant | MICROCHIP | |
| Condit. | DO-214AA(SMBJ) | |
| Clamping Voltage | 77V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 6.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 500W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 50V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 45V |
Aide & CommentairesAfficher les produits similaires (0) >
Caractéristiques
Traduction par IA
- High reliability controlled devices with wafer fabrication and assembly lot traceability
- 100 % surge tested devices
- Optional up screening available by replacing the M prefix with MA, MX or MXL. These prefixes specify various screening and conformance inspection options based on MIL - PRF - 19500.
- Low capacitance performance of 30pF
- Suppresses transients up to 500 W Peak Pulse Power @ 10/1000
- Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J - STD - 020B
- RoHS compliant devices available by adding an “e3” suffix
- 3σ lot norm screening performed on Standby Current ID
Applications
Traduction par IA
- Low Capacitance for data - line protection to 10 MHz
- ESD and EFT protection per IEC61000 - 4 - 2 and IEC61000 - 4 - 4 respectively
- Secondary lightning protection per IEC61000 - 4 - 5 with 42 Ohms source impedance
- Secondary lightning protection per IEC61000 - 4 - 5 with 12 Ohms source impedance
C2628133 Bibliothèque EasyEDA
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Détails |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Pièces alternatives
| MPN | Fabricant | Conditionnement | Disponibilité | Prix unitaire | ||
|---|---|---|---|---|---|---|
| SMBJ45A | JUXING | SMB | 3,000 | $0.0613 $0.0645 | ||
| SMBJ45A | Littelfuse | DO-214AA | 760 | $ 0.1214 | ||
| SMBJ45A | HXY MOSFET | SMB(DO-214AA) | 280 | $0.0373 $0.0414 | ||
| SMBJ45A | BORN | DO-214AA(SMB) | 3,710 | $ 0.0668 | ||
| SMBJ45A | DOWO | SMB(DO-214AA) | 2,690 | $ 0.0528 | ||
| SMBJ45A | AnBon | SMB(DO-214AA) | 2,670 | $0.0480 $0.0505 | ||
| MXSMBJSAC45E3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 23.3822 | ||
| MASMBJSAC45 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 9.0048 | ||
| MASMBJSAC45E3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 9.0048 | ||
| MSMBJSAC45E3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 3.6584 | ||
| MSMBJSAC45 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 3.6584 | ||
| SMBJ45AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| MSMBJ45A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.344 | ||
| MSMBJ45A/TR | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 10.3767 | ||
| 1.5SMBJ45A | BOURNS | SMB(DO-214AA) | 0 | $ 0.2831 | ||
| SMBJ45A-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| SMBJ45A-HR | Littelfuse | DO-214AA(SMBJ) | 0 | $ 14.2683 | ||
| MASMBJ45AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MASMBJ45A | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 5.5793 | ||
| SMBJ45A | GOODWORK | DO-214AA(SMB) | 0 | $0.0306 $0.036 |

