MICROCHIP MXLP4KE11CAE3
| Manufacturer | |
| MPN | MXLP4KE11CAE3 |
| LCSC Part # | C2626962 |
| Packaging | DO-41(DO-204AL) |
| Customer # | |
| Key Attributes | 15.6VC Clamp 26A Ipp TVS DIODE DO-41(DO-204AL) |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 15.6V | |
| Peak Pulse Current (Ipp) | 26A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 15.6V | |
| Peak Pulse Current (Ipp) | 26A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 13.177 | $ 13.18 |
| 200+ | $ 5.0996 | $ 1019.92 |
| 500+ | $ 4.9206 | $ 2460.30 |
| 1,000+ | $ 4.8326 | $ 4832.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 15.6V | |
| Peak Pulse Current (Ipp) | 26A | |
| Peak Pulse Power Dissipation (Ppp) | 400W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-41(DO-204AL) | |
| Clamping Voltage | 15.6V | |
| Peak Pulse Current (Ipp) | 26A | |
| Peak Pulse Power Dissipation (Ppp) | 400W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 10.5V | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 9.4V |
Help & FeedbackShow similar products (0) >
C2626962 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MXLP4KE11CA | MICROCHIP | DO-41(DO-204AL) | 0 | $ 13.177 | ||
| MXP4KE11CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 25.8232 | ||
| MAP4KE11CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 10.6944 | ||
| MP4KE11CAE3 | MICROCHIP | DO-41(DO-204AL) | 0 | $ 3.049 | ||
| MP4KE11CA | MICROCHIP | DO-41(DO-204AL) | 0 | $ 3.049 | ||
| MAP4KE11CA | MICROCHIP | DO-204AL(DO-41) | 0 | $ 9.1395 | ||
| P4KE11CA | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.06 | ||
| BZW04-9V4BHE3/54 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.2195 | ||
| BZW04-9V4B R0G | Taiwan Semiconductor | DO-41(DO-204AL) | 0 | $ 0.1614 | ||
| BZW04-9V4BH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1683 | ||
| BZW04-9V4B | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1581 | ||
| P4KE11CAHE3/73 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1994 | ||
| P4KE11CAHE3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.2168 | ||
| P4KE11CA-E3/54 | VISHAY | DO-204AL(DO-41) | 0 | $ 0.2259 | ||
| P4KE11CAS_AY_00001 | PANJIT | DO-41 | 0 | $ 0.1383 | ||
| P4KE11CA_R2_00001 | PANJIT | DO-41 | 0 | $ 0.1745 | ||
| P4KE11CAH | Taiwan Semiconductor | DO-204AL(DO-41) | 0 | $ 0.1261 | ||
| P4KE11CA-B | Littelfuse | DO-41(DO-204AL) | 0 | $ 0.0685 | ||
| P4KE11CA-AP | MCC | DO-41 | 0 | $ 0.1462 | ||
| BZW04-9V4B-E3/54 | VISHAY | DO-41(DO-204AL) | 0 | $ 0.1464 |

