MICROCHIP MXLSMBJ7.0A
| Fabricante | |
| N.º de pieza fab. | MXLSMBJ7.0A |
| Nº LCSC | C2626095 |
| Emb. | DO-214AA(SMBJ) |
| Número de Cliente | |
| Atrib. clave | 12VC Clamp 50A Ipp TVS DIODE DO-214AA(SMBJ) |
| Hoja de Datos | MICROCHIP MXLSMBJ7.0A |
| Piezas alternativas | 20 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A |
| Tipo | Descripción | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Descripción
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Características
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested. Enhanced reliability screening in reference to MIL-PRF-19500 is also available. Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening options. (See part nomenclature for all options.) Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID). RoHS compliant versions available.
Aplicaciones
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses. Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 12.0954 | $ 12.10 |
| 200+ | $ 4.6814 | $ 936.28 |
| 500+ | $ 4.5163 | $ 2258.15 |
| 1,000+ | $ 4.4361 | $ 4436.10 |
Encapsulado Estándar100/Full Bag | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | MICROCHIP | |
| Emb. | DO-214AA(SMBJ) | |
| Clamping Voltage | 12V | |
| Operating Temperature | -65℃~+150℃ | |
| Peak Pulse Current (Ipp) | 50A |
| Tipo | Descripción | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.78V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 7V |
Descripción
The MSMB 5.0A – MSMB 170CA series of surface mount 600 watt transient voltage suppressors provide a selection of standoff voltages (Vwm) from 5.0 to 170 V. These high-reliability devices are available in either unidirectional or bidirectional versions. The SMBG Gull-wing design in the DO215AA package is ideal for visible solder connections. The SMBJ J-bend design in the DO214AA package allows for greater PC board mounting density. It is available with SnPb or RoHS compliant matte-tin plating.
Características
- High reliability devices with wafer fabrication and assembly lot traceability.
- All devices 100% surge tested. Enhanced reliability screening in reference to MIL-PRF-19500 is also available. Refer to High Reliability Up-Screened Plastic Products Portfolio for more details on the screening options. (See part nomenclature for all options.) Moisture classification is Level 1 with no dry pack required per IPC/JEDEC J-STD-020B.
- 3σ lot norm screening performed on standby current (ID). RoHS compliant versions available.
Aplicaciones
- Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T2L, etc.
- Protection from switching transients & RF induced voltage pulses. Protection from ESD and EFT per IEC 61000-4-2 and IEC 61000-4-4.
- Secondary lightning protection per IEC61000-4-5 with 42 ohms source impedance: Class 1: MSB 5.0A to MSMB 120CA Class 2: MSMB 5.0A to MSMB 60CA Class 3: MSMB 5.0A to MSMB 30CA Class 4: MSMB 5.0A to MSMB 15CA
- Secondary lightning protection per IEC61000-4-5 with 12 ohms source impedance: Class 1: MSMB 5.0A to MSMB 36CA Class 2: MSMB 5.0A to MSMB 18CA
C2626095 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| SMBJ7.0A/TR13 | Brightking | SMB(DO-214AA) | 5,800 | $ 0.0679 | ||
| SMBJ7.0A | HXY MOSFET | SMB(DO-214AA) | 1,660 | $0.0372 $0.0391 | ||
| SMBJ7.0A | JUXING | SMB | 470 | $0.0538 $0.0566 | ||
| SMBJ7.0A | SEMBO | SMB(DO-214AA) | 40 | $ 0.0632 | ||
| SMBJ7.0A | Shikues | DO-214AA(SMB) | 10 | $0.0638 $0.0671 | ||
| SMBJ7.0A | GOODWORK | DO-214AA(SMB) | 3,840 | $0.0352 $0.0413 | ||
| SMBJ7.0A | FTR | DO-214AA(SMB) | 2,170 | $ 0.0511 | ||
| SZ1SMB7.0AT3G | Littelfuse | SMB | 0 | $ 0.5241 | ||
| SMBJ7.0A-HRA | Littelfuse | DO-214AA(SMBJ) | 0 | $ 7.837 | ||
| SMBJ7.0A-T7 | Littelfuse | DO-214AA(SMBJ) | 0 | $ 0.0585 | ||
| MSMBJ7.0A/TR | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 1.5714 | ||
| SMBJ7.0AE3/TR13 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 0.3105 | ||
| MASMBJ7.0AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 6.5191 | ||
| MXSMBJ7.0AE3 | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 27.934 | ||
| MXSMBJ7.0A | MICROCHIP | DO-214AA(SMBJ) | 0 | $ 27.934 | ||
| MSMBJ7.0AE3 | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.1924 | ||
| MSMBJ7.0A | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 1.1924 | ||
| MASMBJ7.0A | MICROCHIP | SMBJ(DO-214AA) | 0 | $ 5.5793 | ||
| SMBJ7.0A | ElecSuper | SMB | 0 | $ 0.0441 | ||
| SMBJ7.0A | AnBon | SMB(DO-214AA) | 0 | $0.0624 $0.0656 |

