EATON AGC-V-25-R
| Manufacturer | |
| MPN | AGC-V-25-R |
| LCSC Part # | C2624206 |
| Packaging | Through Hole,6.76x32.82mm |
| Customer # | |
| Key Attributes | 1kA Glass Tube Fuse 25A 32V Through Hole,6.76x32.82mm Fuses RoHS |
| Datasheet | EATON AGC-V-25-R |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,6.76x32.82mm | |
| Melting I2t | 3875 | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.82mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,6.76x32.82mm | |
| Melting I2t | 3875 | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.82mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
Introduction
Fast-acting glass tube fuses, 1/4" x 1-1⁄4" (6.3mm x 32mm) form factor, with nickel-plated brass end cap construction. These fuses are UL recognized and comply with standard 248-14. Suitable for primary circuit protection in power supplies, battery chargers, displays, consumer electronics, and test equipment. Axial leads available as an option. Designed to withstand aqueous washing and available with hermetic sealing. Operating temperature range: -55℃ to +125℃ (with derating), shock tested per MIL-STD-202.
Applications
- Primary circuit protection
- Power supplies
- Battery chargers
- Monitors
- Consumer electronics
- Test equipment
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,6.76x32.82mm | |
| Melting I2t | 3875 | |
| Interrupt Rating | 1kA | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.82mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | EATON | |
| Packaging | Through Hole,6.76x32.82mm | |
| Melting I2t | 3875 | |
| Interrupt Rating | 1kA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 32.82mm | |
| Current Rating | 25A | |
| Voltage Rating (DC) | 32V |
Introduction
Fast-acting glass tube fuses, 1/4" x 1-1⁄4" (6.3mm x 32mm) form factor, with nickel-plated brass end cap construction. These fuses are UL recognized and comply with standard 248-14. Suitable for primary circuit protection in power supplies, battery chargers, displays, consumer electronics, and test equipment. Axial leads available as an option. Designed to withstand aqueous washing and available with hermetic sealing. Operating temperature range: -55℃ to +125℃ (with derating), shock tested per MIL-STD-202.
Applications
- Primary circuit protection
- Power supplies
- Battery chargers
- Monitors
- Consumer electronics
- Test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |

