Cornell Dubilier Electronics 500C462T350DC2B
| Manufacturer | |
| MPN | 500C462T350DC2B |
| LCSC Part # | C2623689 |
| Packaging | Screw Terminals,D76.2xL106.35mm |
| Customer # | |
| Key Attributes | -10%~+50% 350V 4600uF 34.7mΩ@120Hz Screw Terminals,D76.2xL106.35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 500C462T350DC2B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL106.35mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V | |
| Capacitance | 4600uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 12.3A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+95℃ | |
| Equivalent Series Resistance(ESR) | 34.7mΩ@120Hz | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL106.35mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V | |
| Capacitance | 4600uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 12.3A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+95℃ | |
| Equivalent Series Resistance(ESR) | 34.7mΩ@120Hz | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL106.35mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V | |
| Capacitance | 4600uF | |
| Lifetime | 5000hrs@85℃ | |
| Ripple Current | 12.3A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+95℃ | |
| Equivalent Series Resistance(ESR) | 34.7mΩ@120Hz | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 76.2mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D76.2xL106.35mm | |
| Tolerance | -10%~+50% | |
| Voltage Rating | 350V | |
| Capacitance | 4600uF | |
| Lifetime | 5000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | 12.3A@120Hz | |
| Pin Spacing | 31.75mm | |
| Operating Temperature | -40℃~+95℃ | |
| Equivalent Series Resistance(ESR) | 34.7mΩ@120Hz | |
| Height - Seated (Max) | 106.35mm | |
| Diameter | 76.2mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

