Cornell Dubilier Electronics HVMLS561M250EB0C
| Manufacturer | |
| MPN | HVMLS561M250EB0C |
| LCSC Part # | C2623628 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 250V 560uF 240mΩ@120Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | Cornell Dubilier Electronics HVMLS561M250EB0C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 8.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ@120Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 8.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ@120Hz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 182.1247 | $ 182.12 |
| 200+ | $ 70.4799 | $ 14095.98 |
| 500+ | $ 68.0034 | $ 34001.70 |
| 1,000+ | $ 66.7799 | $ 66779.90 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 560uF | |
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 8.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ@120Hz |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 250V | |
| Capacitance | 560uF |
| Type | Description | |
|---|---|---|
| Lifetime | 10000hrs@85℃ | |
| Ripple Current | 8.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -55℃~+125℃ | |
| Equivalent Series Resistance(ESR) | 240mΩ@120Hz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

