Cornell Dubilier Electronics MLP111M450EK0D
| Manufacturer | |
| MPN | MLP111M450EK0D |
| LCSC Part # | C2623222 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 450V ±20% 110uF 1.456Ω@120Hz Through Hole Aluminum Electrolytic Capacitors |
| Datasheet | Cornell Dubilier Electronics MLP111M450EK0D |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 110uF | |
| Ripple Current | 1.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.456Ω@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 110uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.456Ω@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 95.0116 | $ 95.01 |
| 200+ | $ 36.7691 | $ 7353.82 |
| 500+ | $ 35.4761 | $ 17738.05 |
| 1,000+ | $ 34.8373 | $ 34837.30 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 110uF | |
| Ripple Current | 1.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.456Ω@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole | |
| Voltage Rating | 450V | |
| Tolerance | ±20% | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 110uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.1A@20kHz | |
| Pin Spacing | 25.4mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 1.456Ω@120Hz | |
| Height - Seated (Max) | 12.7mm | |
| Diameter | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

